You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

RJS50RE

Rheostat, Wirewound, 50 ohm, 50 W, RJS Series, Panel Mount, Screwdriver Slot

RJS50RE - Rheostat, Wirewound, 50 ohm, 50 W, RJS Series, Panel Mount, Screwdriver Slot

The actual product may differ from image shown

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
RJS50RE
Newark Part No.:
64K5814
Product Range
RJS Series
Technical Datasheet:
RJS50RE   Datasheet
See all Technical Docs

Product Range Selector (RJS Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
50ohm

:
50W

:
RJS Series

:
Panel Mount

:
Screwdriver Slot

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The RJS50RE is a 50Ω 50W panel-mounting Wirewound Rheostat with screwdriver slot adjustment and linear track taper. This rheostat has standard shaft, open core and synthetic resin containing non-mercurial fungicide sealing. The rheostat elements moulded into a single, integral structure, metal cover protects and shields the internal parts. Since the rheostat is electro-mechanical device, it is subject to mechanical wear and therefore it has a finite life.
  • Linear from 100% at 70°C to 0% at 120°C derating
  • -55 to 120°C Operating temperature range
Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

140 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

$109.15

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $109.15
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $106.42
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $100.02
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $85.40
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $73.27
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $70.75
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange