You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MOX92021005FVE

Through Hole Resistor, 10 Mohm, Maxi-Mox Series, 5 W, ± 1%, Axial Leaded, 21 kV

MOX92021005FVE - Through Hole Resistor, 10 Mohm, Maxi-Mox Series, 5 W, ± 1%, Axial Leaded, 21 kV

The actual product may differ from image shown

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
MOX92021005FVE
Newark Part No.:
87K0115
Product Range
Maxi-Mox Series
Technical Datasheet:
MOX92021005FVE   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10Mohm

:
Maxi-Mox Series

:
5W

:
± 1%

:
Axial Leaded

:
21kV

:
Metal Film

:
± 50ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The Super Mox series from Ohmite are high voltage thick film axial resistors. These resistors are developed to meet the precision temperature stability requirements of high-accuracy and high-voltage systems. Super Mox combines proprietary non inductive resistance system and design to achieve low temperature coefficient, low voltage coefficients, high stability and increased high operating voltages. These resistors are designed to meet the demanding requirements of high voltage power supplies, electron microscopes, X-ray systems, high resolution CRT displays and geophysical instruments.
  • Resistance value range from 400 ohm to 50Gohm
  • Maximum operating voltage range from 9.4KV to 60KV
  • Power rating range from 3.9W to 19.4W
  • 0.1%, 0.25%, 0.5% and 1% tolerance values
  • 5ppm/°C, 10ppm/°C, 15ppm/°C, 25ppm/°C, 50ppm/°C and 100ppm/°C temperature coefficient
  • Silicone conformal coating encapsulation, Al2O3 core and ruthenium oxide resistor material
  • Operating temperature range from -55°C to +225°C
  • Insulation resistance is >10000Mohm and dielectric strength is >1000V
  • Load life of 1000hours at rated power (IEC 115 -1)
  • High voltage, high power resistor

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

$13.68

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 15 Minimum: 60
Quantity Price Your Price
 
 
50+ $13.68
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $12.77
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $12.14
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $11.63
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange