You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MOX-G-022504FE - 

Resistor, Solder Lug, 2.5 Mohm, Power-Mox Series, 40 W, ± 1%, Solder Lug, 30 kV

MOX-G-022504FE - Resistor, Solder Lug, 2.5 Mohm, Power-Mox Series, 40 W, ± 1%, Solder Lug, 30 kV

The actual product may differ from image shown

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
MOX-G-022504FE
Newark Part No.:
41M3598
Product Range
Power-Mox Series
Technical Datasheet:
MOX-G-022504FE   Datasheet
See all Technical Docs

Product Information

:
2.5Mohm
:
Power-Mox Series
:
40W
:
± 1%
:
Solder Lug
:
30kV
:
Thick Film
:
± 25ppm/°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Power-Mox series from Ohmite are precision power thick film high voltage/high resistance tubular resistors. The heavy duty construction of the Power-Mox series makes them durable in most high voltage industrial applications. This product is well known for its high voltage ratings, low voltage coefficients, very high ohmic values and resistor divider options. Terminations can be selected to adapt to most mounting schemes. Typical applications include power transmitters, pollution control systems, industrial control systems, current pulse limiters, vacuum and space application.
  • Wide resistance ranges from 1Kohm to 1,000,000Mohm
  • 25W, 40W, 50W and 75W power rating
  • 20KV, 30KV, 45KV and 60KV voltage rating
  • Outstanding voltage coefficient
  • Operating temperature range from -65°C to +180°C
  • Temperature coefficient of 25ppm (0° to 85°C), 50ppm(-55° to 180°C)
  • 0.5%, 1%, 2%, 5% tolerances
  • Ceramic core with varnish coating, metal oxide resistive elements
  • High voltage, high power resistor

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 12/30/19

$112.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 10
Quantity Price Your Price
 
 
1+ $112.90
 
5+ $108.56
 
10+ $97.70
 
25+ $94.09
 
50+ $92.64
 
100+ $90.47
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.