You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

L50J35KE - 

Resistor, 35 kohm, L50 Series, 50 W, ± 10%, Solder Lug, 1.625 kV

L50J35KE - Resistor, 35 kohm, L50 Series, 50 W, ± 10%, Solder Lug, 1.625 kV

The actual product may differ from image shown

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
L50J35KE
Newark Part No.:
64K5015
Product Range
L50 Series
Technical Datasheet:
L50J35KE   Datasheet
See all Technical Docs

Product Information

:
35kohm
:
L50 Series
:
50W
:
± 10%
:
Solder Lug
:
1.625kV
:
Wirewound
:
± 260ppm/°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The L50 series from Ohmite are 270 type vitreous enamel power resistors with tubular ceramic core and solder coated radial lug terminals. This L50 series with K-core code has power rating of 50W and voltage rating of 1625V. These 270 type L50 series resistors are equipped with lug terminals suitable for soldering or sturdy bolt connection. When secure mounting is required, the hollow core of this resistor permits fastening with spring-type brackets, through bolts or through bolts with slotted-steel brackets. Suitable for rugged applications the 270 type resistor features all-welded construction and durable vitreous enamel coating.
  • Resistance values range from 0.38ohm to 260Kohm
  • Flame resistant coating
  • ±400ppm/°C (1 to 20 ohm) and ±260ppm/°C (above 20 ohm) temperature coefficient values available
  • ±5% (J) 1ohm and over, ±10% (K) under 1ohm resistance tolerance options
  • Dielectric withstanding voltage of 1000VAC
  • 10 times rated wattage for 5 seconds overload
  • High voltage, high power resistor

Alternatives for L50J35KE

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

25+ $13.46   50+ $11.81   100+ $11.02   250+ $10.63   500+ $9.84   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 5/4/20

$13.94

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 25
Quantity Price Your Price
 
 
25+ $13.94
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $12.29
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $10.62
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $9.63
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $8.96
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.