You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
L25J250E
Resistor, 250 ohm, L25 Series, 25 W, ± 5%, Solder Lug, 625 V
- Manufacturer:
- OHMITE OHMITE
- Manufacturer Part No:
- L25J250E
- Newark Part No.:
- 64K4969
- Product Range
- L25 Series
- Technical Datasheet:
- L25J250E Datasheet
Product Range Selector (L25 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 250ohm
- :
- L25 Series
- :
- 25W
- :
- ± 5%
- :
- Solder Lug
- :
- 625V
- :
- ± 260ppm/°C
- :
- Wirewound
- :
- High Power
- :
- Through Hole
- :
- 50.8mm
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (4)
Product Overview
- High Power Resistor
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/14/23
Same day shipping
More stock available week commencing 8/14/23Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price | Your Price |
---|---|---|
1+ | $7.91 | |
10+ | $7.64 | |
25+ | $6.51 | |
50+ | $6.22 | |
100+ | $6.13 | |
250+ | $5.97 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.