You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DA-T263-101E - 

Heat Sink, Square, PCB, D2 Pack, TO-263, 25.91 mm, 10.16 mm, 12.7 mm

DA-T263-101E - Heat Sink, Square, PCB, D2 Pack, TO-263, 25.91 mm, 10.16 mm, 12.7 mm

The actual product may differ from image shown

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
DA-T263-101E
Newark Part No.:
67R4336
Product Range
D Series
Technical Datasheet:
DA-T263-101E   Datasheet
See all Technical Docs

Product Information

:
-
:
TO-263
:
25.91mm
:
10.16mm
:
12.7mm
:
-
:
Aluminium
:
1.02"
:
0.4"
:
0.5"
:
-
:
D Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DA-T263-101E is a 12.7 x 25.91 x 10.16mm Heat Sink made of aluminium with black anodized finish. This series heat sink provides an innovative solution for SMD compatible semiconductors and resistors. The unique design combines tin plated, solderable rods with an aluminium extruded heat sink body. The rods (or "rollers") are mated mechanically to the heat sink by forging to reduce the thermal resistance between the heat sink body and the solderable feet. This heat sink is specifically designed for use with TO-263 device.

Applications

Industrial

Alternatives for DA-T263-101E

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $2.26   10+ $2.21   25+ $2.15   50+ $2.10   100+ $2.00   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

169 In stock

169 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 1/6/20

$2.01

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.01
 
10+ $1.96
 
25+ $1.90
 
50+ $1.85
 
100+ $1.74
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.