Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part No850F1R0E
Newark Part No.65K0059
Product RangeMetal-Mite 89 Series
Technical Datasheet
28 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.500 |
| 10+ | $7.210 |
| 25+ | $6.890 |
| 50+ | $6.490 |
| 100+ | $6.280 |
| 250+ | $6.140 |
| 500+ | $6.030 |
Price for:Each
Minimum: 1
Multiple: 1
$7.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOHMITE
Manufacturer Part No850F1R0E
Newark Part No.65K0059
Product RangeMetal-Mite 89 Series
Technical Datasheet
Resistance1ohm
Product RangeMetal-Mite 89 Series
Power Rating50W
Resistance Tolerance± 1%
Resistor TerminalsSolder Lug
Voltage Rating1.17kV
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Power
Resistor MountingThrough Hole
Product Length49.1mm
Product Width28mm
Product Height14.8mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Alternatives for 850F1R0E
7 Products Found
Product Overview
The 850F1R0E is a Through-hole Resistor with anodized aluminum metal housing, silicone internal coating, ceramic core and solder-coated axial terminals. The 89 series is a high-performance axial type resistor. This molded-construction metal-housed resistor is available in higher power ratings than standard axial resistor and is better suited to withstanding vibration, shock and harsh environmental conditions. The 89 series Metal-Mite® resistor housing is to maintain high stability during operation and to permit secure mounting to chassis surfaces.
- Metal housing also provides heat-sinking capabilities
- High power to size ratio
- High Power Resistor
Technical Specifications
Resistance
1ohm
Power Rating
50W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
49.1mm
Product Height
14.8mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Product Range
Metal-Mite 89 Series
Resistance Tolerance
± 1%
Voltage Rating
1.17kV
Temperature Coefficient
± 50ppm/°C
Resistor Mounting
Through Hole
Product Width
28mm
Operating Temperature Min
-
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability