Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part No805F1R0E
Newark Part No.64K9624
Product RangeMetal-Mite 89 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part No805F1R0E
Newark Part No.64K9624
Product RangeMetal-Mite 89 Series
Technical Datasheet
Resistance1ohm
Product RangeMetal-Mite 89 Series
Power Rating5W
Resistance Tolerance± 1%
Resistor TerminalsSolder Lug
Voltage Rating210V
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Power
Resistor MountingThrough Hole
Product Length15.9mm
Product Width16.5mm
Product Height8.8mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Alternatives for 805F1R0E
3 Products Found
Technical Specifications
Resistance
1ohm
Power Rating
5W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
15.9mm
Product Height
8.8mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Product Range
Metal-Mite 89 Series
Resistance Tolerance
± 1%
Voltage Rating
210V
Temperature Coefficient
± 50ppm/°C
Resistor Mounting
Through Hole
Product Width
16.5mm
Operating Temperature Min
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate