You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ODU-USA G6TAAT0-H005SN-0000
Circular Connector, AMC Series T, Wall Mount Receptacle, 5 Contacts, Crimp Socket, Push-Pull
- Manufacturer:
- ODU-USA ODU-USA
- Manufacturer Part No:
- G6TAAT0-H005SN-0000
- Newark Part No.:
- 34AK3898
-
- Product Range
- AMC Series T
- Technical Datasheet:
- G6TAAT0-H005SN-0000 Datasheet
Product Range Selector (AMC Series T)
See all from this product rangeProduct Overview
- Receptacle, standard cable termination
- Crimp socket contact type, standard contact configuration
- Waterproof in accordance with MIL standard 810 (up to 20m), 3 locking mechanisms
- Compact design, mechanical / color coding, qualification based on MIL-STD 38999
- Crimp termination technology, EMI shielding and tested according MIL standards
- High vibration resistance, rugged design, highly flexible and field repairable solution
- Operating temperature range from -65°C up to +175°C, international protection class IP6K8 and IP6K9K
- High reliability for harsh environments, thread-lock with ratchet mechanism (180°)
- High vibration resistance, up to 2000 mating cycles, aluminum housing, SnNi tin-nickel plating
- Standard cable assemblies with UL rated cables and single wires
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AMC Series T
- :
- Wall Mount Receptacle
- :
- 5Contacts
- :
- Crimp Socket
- :
- Push-Pull
- :
- Aluminum Body
- :
- Nickel, Tin
- :
- Gold
- :
- Copper Alloy
Technical Documents (7)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/12/24
Same day shipping
More stock available week commencing 2/12/24Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $227.92 | ||
5+ | $221.01 | ||
10+ | $214.11 | ||
25+ | $201.67 | ||
50+ | $194.77 |
Quantity | Price | Your Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.