You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TWR-S08MM128 - 

Tower System Module, S08MM128, BDM Debugging Tool, Power Regulation Circuitry

TWR-S08MM128 - Tower System Module, S08MM128, BDM Debugging Tool, Power Regulation Circuitry
TWR-S08MM128 - Tower System Module, S08MM128, BDM Debugging Tool, Power Regulation Circuitry
TWR-S08MM128 - Tower System Module, S08MM128, BDM Debugging Tool, Power Regulation Circuitry
TWR-S08MM128 - Tower System Module, S08MM128, BDM Debugging Tool, Power Regulation Circuitry

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
TWR-S08MM128
Newark Part No.:
85R9476
Technical Datasheet:
TWR-S08MM128   Datasheet
See all Technical Docs

Product Information

:
NXP
:
8 / 32bit
:
Flexis - MCF51MM, Flexis - S08MM
:
ColdFire, HCS08
:
ColdFire v1, HCS08
:
MCF51
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TWR-S08MM128 is a development tool for the 9S08MM128 Flexis 8bit MCUs that supports external communications interfaces and an open connector for an MED-EKG development board. It is designed to aid in the evaluation and prototyping of medical applications and includes an electrocardiograph sensor (MED-EKG) as part of the evaluation system. The tower system module operates as a standalone debug tool and can also be combined and used as part of the modular tower system development platform.
  • Integrated open source BDM debugging tool
  • Small form factor (59mm x 90mm)
  • Supports external communications interfaces
  • Includes power regulation circuitry with standardized bus
  • Two 80pin connectors on the outside to support debugging or expansion to LCD module
  • RS232, RS485, CAN , USB interfaces
  • Open connector for MED-EKG development board
  • The TWR-S08MM128 board contains a Flexis MC9S08MM128, an energy efficient product

Applications

Medical, Sensing & Instrumentation, Industrial

Contents

TWR-S08MM128 board with a 9S08MM128 8-bit MCU, Necessary cables, DVD with lab tutorials, software, training and collateral, Quick Start Guide document.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

1 in stock for same day shipping
$59.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $62.69
$59.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note