You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TWR-MCF51QM - 

Tower System Module, For ColdFire+ MCF51QM12 MCU, 32-Bit, Elevator & Prototyping Module

TWR-MCF51QM - Tower System Module, For ColdFire+ MCF51QM12 MCU, 32-Bit, Elevator & Prototyping Module

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
TWR-MCF51QM
Newark Part No.:
45T2781
Technical Datasheet:
TWR-MCF51QM   Datasheet
See all Technical Docs

Product Information

:
NXP
:
32bit
:
MCF51Qx
:
ColdFire
:
ColdFire v1
:
MCF51QM128VLH
:
MCU Module, Primary & Secondary Elevator Modules, Prototyping Module
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TWR-MCF51QM is a tower system module for ColdFire+ MCF51QM12 32bit microcontroller. It can function as a standalone, low cost platform for the evaluation of the ColdFire+ MCF51QU, MCF51QH, MCF51QF, and MCF51QM microcontroller (MCU) devices. The TWR-MCF51QM tower system module features the MCF51QM128, a ColdFire+ 32bit microcontroller built on the version 1 (V1) ColdFire core and enabled by innovative 90nm thin film storage (TFS) flash process technology with FlexMemory. The MCF51Qx families offer a rich combination of additive peripherals including high precision analogue, hardware encryption, an innovative touch sensing interface (TSI), and more. The TWR-MCF51QM operates as a standalone debug tool and can also be combined and used as part of the modular tower system development platform. When installed into a tower system, the TWR-MCF51QM can be powered from either an onboard source or from another source in the assembled tower system.
  • Terminal block for access to high precision analogue IO
  • Touch tower plug in socket
  • General purpose tower plug in (TWRPI) socket
  • Onboard debug circuit (OSBDM) with virtual serial port
  • MMA8451Q three axis accelerometer
  • Two user controllable LEDs
  • Two capacitive touch pads
  • Infrared transmit and receive
  • Microphone (ADC) and audio output (DAC)
  • One user pushbutton switch

Applications

Consumer Electronics, Industrial, Security, Wireless, Sensing & Instrumentation

Contents

TWR-MCF51QM MCU module, 3ft A to mini B USB cable, Quick start guide document, DVD with IDE software, training materials and collateral.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 7/22/19

$73.32

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $73.32
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note