You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TWR-MC-LV3PH - 

Development Board, for Motor Control Tower Module, BLDC / PMSM Motor, Encoder / Hall Sensor

TWR-MC-LV3PH - Development Board, for Motor Control Tower Module, BLDC / PMSM Motor, Encoder / Hall Sensor
TWR-MC-LV3PH - Development Board, for Motor Control Tower Module, BLDC / PMSM Motor, Encoder / Hall Sensor
Video
Video

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
TWR-MC-LV3PH
Newark Part No.:
62T0110
Technical Datasheet:
TWR-MC-LV3PH   Datasheet
See all Technical Docs

Product Information

:
NXP
:
S08
:
-
:
MC9S08JM60
:
S08JM
:
NXP Tower Systems
:
Dev Board for Motor Control Tower Module, BLDC Motor, Power Supply, Quick Start Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TWR-MC-LV3PH is a low voltage, three phase motor control tower system module. This module uses the MC33937A three phase field effect transistor pre driver. This FET predriver designed for three phase motor control and similar applications. The three phase low voltage motor control board is a peripheral tower system module. With one of the available MCU tower modules accommodating a selected microcontroller it provides a ready made, software development platform for one third horsepower off line motors. Feedback signals are provided that allow a variety of algorithms to control three phase PMSM and BLDC motors. This tower module will operate off DC input voltages of 12V to 24V, 8A. The module contains reverse polarity protection circuitry. The TWR-MC-LV3PH is intended to be powered from an external power supply of 12V to 24V, 4A to 8A depending on the motor used. The module includes 5.0V and 3.3V supplies which are capable of providing power to the entire tower system.
  • Power supply voltage input from 12Vdc to 24Vdc, extended up to 50Vdc
  • Output current up to 8A
  • Power supply reverse polarity protection circuitry
  • Three phase bridge inverter (Six MOSFET’s)
  • Three phase MOSFET gate driver with over current and under voltage protection
  • Three phase and DC bus current sensing shunts
  • Encoder/hall sensor sensing circuitry
  • Three phase back EMF voltage sensing circuitry
  • Low voltage onboard power supplies
  • Motor power and signal connectors

Applications

Motor Drive & Control

Contents

TWR-MC-LV3PH module, BLDC motor, Power supply, Quick start guide document.

Footnotes

Wear safety glasses and use care to avoid contacting the motor or circuitry with clothing, ties or jewellery.

Warnings

If an input voltage higher than 24V is applied, the plugged tower system module might be damaged.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 10/21/19

$370.82

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $370.82