You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TWR-K60D100M-KIT

Tower Module, ARM, Kinetis MCU, 3-axis Accelerometer, 4x cap touch pads

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
TWR-K60D100M-KIT
Newark Part No.:
05W3715
Technical Datasheet:
TWR-K60D100M-KIT   Datasheet
See all Technical Docs

Product Overview

The TWR-K60D100M-KIT is a tower system kit for Kinetis MK60DN512VMD10 microcontroller. It can function as a standalone, low cost platform for the evaluation of the Kinetis K10, K20 and K60 family of microcontroller (MCU) devices. The MK60DN512VMD10 is a ARM Cortex‐M4 architecture with USB 2.0 full speed OTG controller and 10/100Mbps Ethernet MAC. The TWR-K60D100M operates as a standalone debug tool and can also be combined and used as part of the modular tower system development platform. An onboard MC9S08JM60 based open source JTAG (OSJTAG) circuit provides a JTAG debug interface to the K60D100M. A standard USB A male to mini B male cable can be used for debugging via the USB connector. The module features a socket that can accept a variety of different tower plug in modules featuring sensors, RF transceivers and more.
  • Integrated open source JTAG via USB
  • SD card slot
  • MMA8451Q three axis accelerometer
  • General purpose tower plug in (TWRPI) socket
  • Touch TWRPI socket adds support for various capacitive touch boards
  • Tower connectivity for access to USB, Ethernet, RS232/RS485, CAN, SPI, I2C, Flexbus
  • Four capacitive touch pads
  • Potentiometer, four LEDs, two push buttons and infrared port
  • Isolation for low power measurements
  • 3.3V or 1.8V operation

Applications

Sensing & Instrumentation, Metering, Consumer Electronics, Portable Devices, Wireless, Industrial, Medical, Security, Building Automation, System Monitoring

Contents

TWR-K60D100M board, TWR‐ELEV elevator module, TWR‐SER serial module, USB cable, CR 2025 coin cell battery, Quick start guide.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
32bit

:
Kinetis - K60

:
ARM

:
Cortex-M4

:
MK60

:
4x Brds, DVD, Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (7)

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 12/7/20

$186.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $186.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.