You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TWR-ADCDAC-LTC - 

High Precision Analog tower System Module

TWR-ADCDAC-LTC - High Precision Analog tower System Module

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
TWR-ADCDAC-LTC
Newark Part No.:
19T7915
Technical Datasheet:
TWR-ADCDAC-LTC   Datasheet
See all Technical Docs

Product Information

:
Analogue Peripheral Module
:
NXP Tower System
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TWR-ADCDAC-LTC is a high precision analogue tower system module. It features two analogue to digital converters (ADC), two digital to analogue converters (DAC), a voltage regulator and high precision voltage reference from Linear Technology. Each of the ADCs and DACs on the TWR-ADCDAC-LTC provide a SPI digital interface for configuration and control. In addition, the QuikEval headers utilize either a SPI or I2C interface. SPI and I2C interface signal connections on the primary elevator connector allow any tower controller module with a SPI and I2C interface to configure and control all the features of the TWR-ADCDAC-LTC. This analogue tower system module peripheral module is designed to be combined and used with other MCU and peripheral modules in the tower system.
  • High precision analogue peripheral module for the tower system
  • Controllable by any processor module with an SPI interface
  • LTC2704-16 quad 16bit voltage output SoftSpan DAC with read back
  • LTC2600 octal 16bit rail to rail DACs
  • LTC1859 eight channel, 16bit, 100KSPS SoftSpan ADCs with shutdown
  • LTC2498 24bit 8/16 channel delta sigma ADC with easy drive input current cancellation
  • LTC3471 dual 1.3A, 1.2MHz boost/inverter
  • LTC6655-5 0.25ppm noise, low drift precision buffered 5V reference
  • Four 14 pin headers for connecting to any Linear Technology QuikEval demonstration board

Applications

Communications & Networking, Automotive, Industrial

Contents

TWR-ADCDAC-LTC analogue module, Cables, Quick start guide document.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 11/18/19

$126.44

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $126.44
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note