You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SE95DP,118 - 

Temperature Sensor IC, Open Drain, ± 2°C, -55 °C, +125 °C, TSSOP, 8 Pins

SE95DP,118 - Temperature Sensor IC, Open Drain, ± 2°C, -55 °C, +125 °C, TSSOP, 8 Pins

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
SE95DP,118
Newark Part No.:
70R9085
Technical Datasheet:
SE95DP,118   Datasheet
See all Technical Docs

Product Overview

The SE95DP,118 is a Temperature-to-Digital Converter using an on-chip band gap temperature sensor and Sigma Delta A-to-D conversion technique. The device is also a thermal detector providing an over-temperature detection output. The SE95 contains a number of data registers accessed by a controller via the 2-wire serial I²C-bus interface. The device includes an open-drain output (pin OS) which becomes active when the temperature exceeds the programmed limits. The SE95 can be configured for different operation conditions. It can be set in normal mode to periodically monitor the ambient temperature or in shutdown mode to minimize power consumption. The temperature register always stores a 13-bit two's complement data. This high temperature resolution is particularly useful in applications of measuring precisely the thermal drift or runaway.
  • Pin-for-pin replacement for industry standard LM75/LM75A
  • I²C-bus interface to 400kHz with up to 8 devices on the same bus
  • 13-bit ADC that offers a temperature resolution of 0.03125°C
  • Temperature accuracy of ±1°C from -25 to +100 °C
  • Programmable temperature threshold and hysteresis set points
  • Supply current of 7.0µA in shutdown mode for power conservation
  • Stand-alone operation as thermostat at power-up

Applications

Motor Drive & Control, HVAC, Medical

Product Information

:
Open Drain
:
± 2°C
:
-55°C
:
+125°C
:
TSSOP
:
8Pins
:
2.8V
:
5.5V
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,800 In stock

2,800 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 3/2/20

$0.972

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.972
 
10+ $0.824
 
25+ $0.761
 
50+ $0.697
 
100+ $0.633
 
250+ $0.596
 
500+ $0.56
 
1000+ $0.466
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.