You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

S912XEP100BMAG - 

Microcontroller, HCS12X Microcontrollers, 16bit, 50 MHz, 1 MB, 64 KB

S912XEP100BMAG - Microcontroller, HCS12X Microcontrollers, 16bit, 50 MHz, 1 MB, 64 KB

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
S912XEP100BMAG
Newark Part No.:
67X4751
Product Range
HCS12X Microcontrollers
Technical Datasheet:
S912XEP100BMAG   Datasheet
See all Technical Docs

Product Overview

The S912XEP100BMAG is a 16-bit Microcontroller based on enhanced HCS12X CPU with CISC architecture operates at a maximum frequency of 50MHz. The device incorporates 1000kB internal flash, 64kB internal RAM, 4kB EEPROM, 12-channel 24-bit A/D converter and 119 general-purpose I/O pins. This device also features peripherals like two inter-integrated circuit (IIC) bus module, one CAN 2.0 A, B software compatible module, eight serial communications interface (SCI) and three serial peripheral interface modules (SPI).
  • Upward compatible with MC9S12 instruction set
  • Enhanced indexed addressing
  • Access to large data segments independent of PPAGE
  • Interrupt module (INT)
  • Module mapping control (MMC)
  • Debug module
  • Background debug mode (BDM)
  • Memory protection unit (MPU)
  • Low power loop control pierce oscillator utilizing a 4MHz to 16MHz crystal
  • Internally filtered, frequency modulated phase-locked-loop clock generation (IPLL)
  • Clock and reset generation (CRG)
  • COP watchdog
  • Real time interrupt
  • Clock monitor
  • Fast wake up from STOP in self clock mode
  • Enhanced capture timer (ECT) - 8 x 16-bit channels for input capture or output compare
  • Standard timer module (TIM) - 8 x 16-bit channels for input capture or output compare
  • Periodic interrupt timer (PIT)
  • 8 PWM (pulse-width modulator) channels
  • On-chip voltage regulator - two parallel, linear voltage regulators with bandgap reference

Applications

Automotive

Product Information


:
HCS12X Microcontrollers

:
16bit

:
50MHz

:
1MB

:
64KB

:
144Pins

:
LQFP

:
119I/O's

:
CAN, I2C, SCI, SPI

:
3.13V

:
5.5V

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 11/9/20

$15.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 300 Minimum: 300
Quantity Price Your Price
 
 
250+ $15.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.