You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

S12ZVMC12EVBCAN.

Evaluation Board, S12 MagniV® S12ZVM 16-Bit MCU, Three Phase BLDC or PMSM Motor Control

S12ZVMC12EVBCAN. - Evaluation Board, S12 MagniV® S12ZVM 16-Bit MCU, Three Phase BLDC or PMSM Motor Control

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
S12ZVMC12EVBCAN.
Newark Part No.:
15AC4552

Product Overview

The S12ZVMC12EVBCAN from NXP is a MC9S12ZVMC12 evaluation board integrating a voltage regulator controller for an external CAN transceiver. It has on board S12 MagniV S12ZVM 16bit MCUs targeted for 2-phase DC and 3-phase BLDC or PMSM motor control applications. The S12ZVM integrates a MCU with an S12Z core, a 5V voltage regulator and a gate driver unit capable of controlling up to 6 power MOSFETs and is targeted for automotive applications such as HVAC blowers, engine cooling fans, wiper systems, fuel or water pumps.
  • MC9S12ZVMC12MKH microcontroller in 64 pin LQFP-EP package
  • BDM interface for MCU code download and debugging, via 6-pin header
  • On-board OSBDM for MCU code download and debugging, via USB connector
  • Over-voltage and over-current FAULT indicator with potentiometer adjustments
  • One general purpose potentiometer, two LEDs, two push buttons and one switch
  • Optional 4MHz external oscillator

Applications

Embedded Design & Development, Motor Drive & Control

Contents

S12ZVM evaluation board, Quick start guide.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Three Phase DC Brushless Motor Control

:
NXP

:
Power Management - Motor Control

:
MC9S12ZVMC12

:
Evaluation Board MC9S12ZVMC12, Quick Start Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

More stock available to supplier lead times which is approximately 1/25/21

Available for backorder to lead times shown

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet

Notify me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

$480.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $480.92
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $474.68
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $462.66
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $451.24
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $440.37
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $431.60
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $420.81
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange