You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

OM13089UL - 

Development Board, LPC54114 Dual-Core MCU, High-Speed USB Debug Probe, 1.8 V & 3.3 V Regulators

OM13089UL - Development Board, LPC54114 Dual-Core MCU, High-Speed USB Debug Probe, 1.8 V & 3.3 V Regulators

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
OM13089UL
Newark Part No.:
31AC6747

Product Information

:
NXP
:
32bit
:
LPC5411x
:
ARM
:
Cortex-M0, Cortex-M4F
:
LPCXpresso54114, LPC54110
:
LPCXpresso54114 Development Board, LPC54110
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

LPCXpresso54114 board provides a powerful and flexible development system for NXP®'s Cortex-M MCUs. This enable evaluation and prototyping with the LPC54110 family of MCUs and its low power features make it as easy as possible to get started with your project. The LPC54114 dual-core (M4F and dual M0) MCU running at up to 100MHz. On-board high speed USB based debug probe with CMSIS-DAP and J-Link protocol support can debug the on-board LPC54114 or an external target.
  • On-board 1.8V and 3.3V regulators plus external power supply option
  • External debug probe option
  • 3-colour LED, target reset, ISP & interrupt/user button for easy software functionality testing
  • Expansion options based on Arduino UNO and Pmod™, plus additional expansion port pins
  • Built-in MCU power consumption and supply voltage measurement
  • UART, I2C and SPI port bridging from LPC54114 target to USB via the on-board debug probe
  • FTDI UART connector
  • Fully supported by free LPCXpresso Eclipse-based IDE and GNU C/C++ toolchain
  • Supported by Zephyr® OS, Arm® Mbed™ enabled

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

15 In stock

15 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 11/18/19

$26.76

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $29.38
$26.76