You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OM13073 - 

Development Board, Dual-Core LPCXpresso, Cortex-M0, Cortex-M4F, 204MHz Dual Core CPU

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
OM13073
Newark Part No.:
38Y7901

Product Information


:
NXP

:
32bit

:
LPC4300

:
ARM

:
Cortex-M0, Cortex-M4F

:
LPC43S37

:
Dev Board LPC43S37

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LPCXpresso family of boards provides a powerful and flexible development system for NXP's Cortex-M MCUs. The LPCXpresso43S37 board has been developed by NXP to enable evaluation of and prototyping with the LPC4300 family of MCUs, and features the LPC43S37 in its 100 PIN BGA package option.
  • LPC43S37 MCU runs up to 204MHz
  • On-board high-speed USB based debug probe (ext probe support)
  • Tri-color LED
  • Target Reset, ISP and WAKE buttons
  • Expansion options based on Arduino UNO R3 and Pmod, plus additional expansion port pins
  • On-board 1.8/3.3V or external power supply options
  • On-board Ethernet PHY (output available at expansion connectors)
  • High speed USB A/B connector for host or slave operation
  • 8Mb Macronix quad SPI flash
  • UART, I2C and SPI port

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.