You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

OM13071UL - 

Evaluation Board, LPCXpresso824-MAX, LPC82x Series MCUs, Integrated SWD Debugger

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
OM13071UL
Newark Part No.:
13AC2981

Product Information

:
NXP
:
32bit
:
LPC82x
:
ARM
:
Cortex-M0+
:
LPC824
:
LPCXpresso824-MAX Development Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

LPCXpresso824-MAX board for LPC82x family MCUs. The LPCXpresso824-MAX board with NXP®.s LPC824 Cortex®-M0+ microcontroller is designed to make it as easy as possible to get started with user's project. Supported by LPCXpresso Eclipse-based IDE and GNU C/C++ toolchain (available in free and Pro versions). The LPCXpresso™ is a low-cost development platform supporting NXP's Arm®-based microcontrollers. The platform is comprised of a simplified Eclipse-based IDE and low-cost target boards which include an attached JTAG debugger. It is an end to end solution enabling embedded engineers to develop their applications from initial evaluation to final production.
  • Compatible with development tools and probes from NXP ecosystem partners
  • Integrated SWD debugger probe for target MCU
  • LPCXpresso/mbed, PMOD and Arduino UNO expansion connectors

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

19 In stock

19 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

$19.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $20.90
$19.00