You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OM13038,598

Development Board, RDB4078, Evaluate and Develop Cortex-M4 LPC40xx MCU's, 2.4" Colour LCD

OM13038,598 - Development Board, RDB4078, Evaluate and Develop Cortex-M4 LPC40xx MCU's, 2.4" Colour LCD

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
OM13038,598
Newark Part No.:
46W5455
Technical Datasheet:
OM13038,598   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
32bit

:
LPC4000

:
ARM

:
Cortex-M4

:
LPC4078

:
Evaluation Board for LPC4078

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

OM13038,598 is a RDB4078 development Board which provides an excellent platform for evaluating and developing with Cortex-M4 based LPC40xx series microcontrollers. Fitted with an LPC4078 MCU, the board allows the rapid prototyping of embedded systems through the use of the on board peripheral interfaces and supplied example software, or by connecting external hardware to the IO pads. On board debug connection suitable for use with Red Suite or LPCXpresso IDE without need for additional debug probe. JTAG/SWD/ETM connector for use with external debug probe also provided. All I/O functionality accessible simultaneously without the need to reconfigure the board. Provided with a suite of example applications, including an embedded web server, audio examples, and an SD card filing system.
  • 2.4inch 320x240 IPS (In Plane Switching) colour LCD providing amazingly wide viewing angle
  • High quality stereo audio codec WM8903
  • Dual on board digital microphones (WM7220) enabling spatial audio positioning applications
  • On board speaker driven by WM9001 amp/driver
  • Standard 3.5mm audio jacks for line level & microphone input, plus line level and headphones output
  • 10/100 Mbps Ethernet port using SMSC LAN8720 PHY
  • High speed USB device and host connectors
  • Micro SD card interface
  • Serial port on standard 9 pin D type with RS232 levels
  • Cymbet enerChip battery backup

Applications

Communications & Networking, Industrial, Medical, Consumer Electronics, Automotive

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange