You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OM13022,598 - 

Board, Guide, Evaluation Board for LPC11U24 Microcontroller, Evaluation, IAR, LPC11U2X;

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
OM13022,598
Newark Part No.:
46W5442
Technical Datasheet:
OM13022,598   Datasheet
See all Technical Docs

Product Information

:
NXP
:
32bit
:
LPC11U00
:
ARM
:
Cortex-M0
:
LPC11xxx
:
Board, Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

OM13022,598 is a IAR LPC11U24 evaluation board which allows to quickly and easily evaluate the LPC11U2x family of microcontrollers. The board is populated with the LPC11U24 to demonstrate LPC11U2x features, and also the evaluation of robust USB performance. The LPC11U24 is a ARM Cortex-M0 based, low cost 32bit MCU, designed for 8/16bit microcontroller applications, offering performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16bit architectures. The J-Link Lite for ARM is a small JTAG/SWD hardware debug probe, it connects via USB to the PC host running Windows.
  • Mounted with LPC11U24 device (Cortex-M3)
  • Debug and power up the board with J-Link Lite, a small debug probe for ARM devices
  • Standard 20 pin JTAG/SWD connector (SWD1) and 10 pin Cortex Debug connector (SWD2)
  • Small LCD, USB connector, UXT connector
  • USART routed to DB9 connector
  • User, wake up and reset buttons
  • 2 user LEDs, power LED
  • Analog trimpot wheel
  • Buzzer, temp sensor
  • Prototyping area

Applications

Consumer Electronics, Medical, Industrial, Audio

Contents

Board, IAR J-Link Lite debug probe, USB cable, DVD.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 11/25/19


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.