You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OM13016 - 

EVALUATION BOARD, NGX LPCXPRESSO BASEBOARD

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
OM13016
Newark Part No.:
94T8823
Technical Datasheet:
OM13016   Datasheet
See all Technical Docs

Product Information


:
NXP

:
ARM

:
Cortex-M0

:
LPC1114, LPC1343, LPC1768, LPC2148

:
LPC1xxx

:
NGX Series of mX-LPCxxxx-S (S symbolizes Stamps), LPCXpresso boards and mbed Module

:
Demo Board LPC1xx

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The OM13016 is a 32bit ARM7 embedded artist base board for LPCXpresso. The ARM7 devices are designed for use in real-time embedded applications requiring high performance and low power consumption in a cost-effective, 32bit MCU. The operating speed is up to 72MHz from Flash or RAM, these devices feature up to 512KB on-chip Flash program memory and a wide range of peripherals including Ethernet, USB, CAN, LCD controller, SD/MMC, I²S, EMC and more.
  • 1.8 V ARM7TDMI-S core
  • Speeds up to 72MHz and up to 512KB on-chip Flash and 98KB on-chip SRAM
  • Low power consumption
  • Available with integrated LCD controllers and 10bit ADC and DAC options
  • Ethernet, USB, CAN, I²C, I²S, UART and SPI serial interface options
  • Tiny 7 mm x 7 mm LQFP package options
  • Direct HDMI / DVI output from FPGA
  • Extremely low latency and comprehensive image processing IP library
  • On-board Broadcom , Broad reach PHY enables IP over coax
  • On-board FTDI chip provides easy programming via low cost USB cable

Applications

Medical, Portable Devices, Security, Motor Drive & Control, Communications & Networking, Consumer Electronics, Metering, Embedded Design & Development

Contents

HDR-60 base board with LatticeECP3 FPGA, NanoVesta head board with Aptina A-1000 720p HDR sensor and Sunex lens, Two USB cables, HDMI cable with HDMI to DVI adapter, 12V AC adapter power supply, Quick start guide.

Warnings

Board will not be replaced if damaged by ESD. No replacement on OLED displays if mishandled

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.