You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OM13013,598

Evaluation Board, For LPC1227 KSK, J-LINK LITE, J-Link Power up, IAR

OM13013,598 - Evaluation Board, For LPC1227 KSK, J-LINK LITE, J-Link Power up, IAR

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
OM13013,598
Newark Part No.:
46W5435
Technical Datasheet:
OM13013,598   Datasheet
See all Technical Docs

Product Information


:
NXP

:
32bit

:
LPC1200

:
ARM

:
Cortex-M0

:
LPC12xx

:
Evaluation Board for LPC1227, Software CD, User Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

OM13013,598 is a IAR LPC1227 evaluation board which allows to quickly and easily evaluate the LPC122x family of microcontrollers. The microcontroller, board, and accompanying features make it a great starting point for Cortex-M0 project. Populated with the LPC11227 to demonstrate LPC1227x features, the LPC1227 board allows the evaluation of the industrial control applications of the LPC1227. This board lets to get up and running quickly in evaluating the superior performance and capability of the LPC1227. This MCU is specifically designed with flexibility and customization in mind, making it particularly suitable for a wide variety of energy efficient system and power management requirements. The LPC1200 series offers a wide range of Flash memory sizes, spanning 32KB to 128KB in 8KB increments.
  • Standard 20 pin JTAG connector and small 9 pin SWD connector
  • Power up the board through J-Link, or external power adapter (not included)
  • Small LCD
  • User, wake up, and reset buttons
  • User LEDs and a power LED
  • Analog trim wheel
  • Buzzer
  • UART routed to DB9 connector
  • UXT connector

Applications

Metering, Lighting, Industrial, Communications & Networking, Security

Contents

Board, IAR J-Link-Lite for ARM, IAR Embedded Workbench, IAR visualSTATE evaluation edition 20 state limitation, Example applications.

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

Available in quantity shown

To order more than shown inventory, contact sales

2 in stock for same day shipping
$211.44

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $211.44
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.