Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.898 |
| 10+ | $0.641 |
| 100+ | $0.517 |
| 500+ | $0.485 |
| 1000+ | $0.456 |
| 2800+ | $0.431 |
| 11200+ | $0.423 |
Price for:Each
Minimum: 1
Multiple: 1
$0.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoNX3L4684TK,115
Newark Part No.43W6127
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
Supply Voltage Range1.4V to 4.3V
Supply Voltage Range1.4V to 4.3V
IC Case / PackageHVSON
No. of Pins10Pins
No. of Channels2Channels
On Resistance Typ0.3ohm
On Resistance Max4.1ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
1.4V to 4.3V
IC Case / Package
HVSON
No. of Channels
2Channels
On Resistance Max
4.1ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Power Supply Type
Single Supply
Supply Voltage Range
1.4V to 4.3V
No. of Pins
10Pins
On Resistance Typ
0.3ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
