You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP MTRCKTSPNZVM128

Development Board, dsPICDEM™ MCLV-2, Sensorless BLDC Motor Control, For Microchip’s 100-Pin PIM's

NXP MTRCKTSPNZVM128
×

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
MTRCKTSPNZVM128
Newark Part No.:
44Y6131
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MTRCKTSPNZVM128   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MTRCKTSPNZVM128 is a motor control Development Kit with S12 MagniV S12ZVM microcontroller for sensorless and hall sensor-based applications requiring control of one PMSM motor. The kit is designed to enable rapid prototyping and evaluation of the motor control application without the need to wait for the final hardware design. The kit includes a S12 MagniV MC9S12ZVML128 microcontroller evaluation board and a 3-phase low-voltage PMSM/BLDC motor. The application software that provides a complete reference implementation of the PMSM motor control application and also takes advantage of the automotive math and motor control library set is an integral part of the automotive motor control development kit.
  • DC-bus over-voltage, over-current and undervoltage fault detection
  • FreeMASTER visualization/configuration support
  • ANSI-C based motor control reference software with easy portability
  • Extensive documentation for software and hardware

Applications

Test & Measurement, Industrial

Contents

Board, AC/DC 12V universal power supply kit, 3-phase BLDC low voltage motor, USB 2.0 A-B type cable, Fact sheets and Quick start guides.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Permanent Magnet Motor

:
NXP

:
Power Management - Motor Control

:
MC9S12ZVML128

:
Dev Board MC9S12ZVML128, 12V Universal Power Supply Kit, 3-phase BLDC Motor, USB Cable, User Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$867.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $867.90
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --