You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MSC8156EVM - 

Evaluation Board, DSP, C and C++ Compiler with In-line Assembly

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
MSC8156EVM
Newark Part No.:
85R8880
Technical Datasheet:
MSC8156EVM   Datasheet
See all Technical Docs

Product Information

:
NXP
:
-
:
MSC815x
:
DSP
:
DSP
:
MSC8156
:
Evaluation Board for MSC8156
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MSC8156EVM is a low cost evaluation module for MSC8156 StarCore digital signal processor. This evaluation module supports MSC815x and MSC825x DSPs at 1GHz. The MSC815x and MSC825x family of DSPs are highly integrated DSP processors that contain one, two, four or six StarCore SC3850 cores. The family supports raw programmable DSP performance values ranging from 8 GMACs to 48 GMACs, with each DSP core running at 1GHz. These devices target high bandwidth, highly computational DSP applications such as 3GPP, TD-SCDMA, 3G-LTE and WiMAX base station applications. The MSC8156EVM is intended to serve as a platform for evaluating the capabilities of the MSC815X and MSC825x family of DSPs. Onboard resources and the associated CodeWarrior tools enable a variety of tasks, including, download and run code, set breakpoints, display memory and registers.
  • PCI express short form factor
  • A single 1GB DDR3 204 pin SODIMM, 64bit at 800MHz
  • Dual gigabit Ethernet on RJ45 connectors
  • X4 PCIe/SRIO/SGMII on PCI edge connector
  • Integrated debug interface (USB TAP controller, eUTAP)
  • Standalone mode with external 12Vdc or PCI express mode powered from PCI-E edge connector
  • 100MHz clock oscillator for the DSP clock in
  • The DSP RGMII connects to a Marvell 88E1121 dual GETH PHY for regular board configuration

Applications

Wireless, Defence, Military & Aerospace, Medical, Imaging, Video & Vision, Test & Measurement

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 8/12/19

$525.94

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $525.94
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note