Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.560 |
| 10+ | $9.310 |
| 25+ | $8.860 |
| 50+ | $8.580 |
| 100+ | $8.320 |
| 250+ | $8.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMPXM2010GST1
Newark Part No.85AC1999
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0kPa
Sensitivity, V/P2.5mV/kPa
Sensitivity, V/P2.5mV/kPa
Operating Pressure Max10kPa
Supply Voltage Min-
Supply Voltage Max16V
Sensor Case / PackageMPAK
Sensor Case StyleMPAK
No. of Pins5Pins
Sensor Output TypeAnalogue
Accuracy-
Pressure Port TypeSingle Axial Barbed
Sensor MountingSurface Mount
Output Interface-
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pressure Type
Gauge
Sensitivity, V/P
2.5mV/kPa
Operating Pressure Max
10kPa
Supply Voltage Max
16V
Sensor Case Style
MPAK
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbed
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Operating Pressure Min
0kPa
Sensitivity, V/P
2.5mV/kPa
Supply Voltage Min
-
Sensor Case / Package
MPAK
No. of Pins
5Pins
Accuracy
-
Sensor Mounting
Surface Mount
Media Type
Air
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MPXM2010GST1
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability