You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MPX4250AP

Pressure Sensor, Absolute, 20 mV/kPa, 20 kPa, 250 kPa, 4.85 V, 5.35 V

MPX4250AP - Pressure Sensor, Absolute, 20 mV/kPa, 20 kPa, 250 kPa, 4.85 V, 5.35 V

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
MPX4250AP
Newark Part No.:
07F9899
Technical Datasheet:
MPX4250AP   Datasheet
See all Technical Docs

Product Overview

The MPX4250AP is a single port, manifold absolute pressure sensor in 6 pin SIP package. This device is specifically designed for intake manifold absolute pressure sensing in engine control system. This measurement can be used to compute the amount of fuel required for each cylinder. This piezoresistive transducer is a state of the art monolithic silicon pressure sensor designed for wide range of applications. It is particularly suited for microcontroller or microprocessor based systems with A/D inputs. It combines advanced micromachining techniques, thin film metallization and bipolar processing to provide an accurate and high level analogue output signal that is proportional to applied pressure.
  • On-chip signal conditioned, temperature compensated and calibrated
  • 1.5% maximum error over 0°C to 85°C
  • Patented silicon shear stress strain gauge
  • Temperature compensated over -40°C to 125°C
  • Offers reduction in weight and volume compared to existing hybrid modules
  • Ideal for non automotive applications
  • Differential pressure range from 20KPa to 250KPa
  • Supply voltage range from 4.85VDC to 5.35VDC
  • Sensitivity of 20mV/KPa
  • Response time of 1ms

Applications

Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Absolute

:
20mV/kPa

:
20kPa

:
250kPa

:
4.85V

:
5.35V

:
SIP

:
6Pins

:
-40°C

:
125°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

Alternatives for MPX4250AP

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

NXP

Pressure Sensor, Absolute, 20 mV/kPa, 20 kPa, 250 kPa, 4.85 V, 5.35 V RoHS Compliant: Yes

     

Each

1+ $21.14   10+ $15.85   25+ $15.11   50+ $14.39   100+ $13.65   250+ $13.32   500+ $12.49   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,150 total stock globally

32 in stock for same day shipping
1,118 UK Stock: 5-7 business days shipping for in stock items.
 
Check Stock & Lead Times

More stock available week commencing 11/16/20

$21.14

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $21.14
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $15.85
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $15.11
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $14.39
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $13.65
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $13.32
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $12.49
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.