You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MPC8308-RDB - 

Reference Design, PCI Express interconnect, Two I2C, Dual UART, USB 2.0, Ethernet

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
MPC8308-RDB
Newark Part No.:
64R6879
Technical Datasheet:
MPC8308-RDB   Datasheet
See all Technical Docs

Product Information

:
NXP
:
32bit
:
PowerQUICC II
:
Power Architecture
:
Power Architecture
:
MPC8308
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MPC8308-RDB reference platform is ideal for hardware and software development in embedded applications. It leverages the cost effective MPC8308 PowerQUICC II Pro communications processor, built on power architecture technology, which is designed to meet the requirements of several low end embedded networking applications with high-speed peripherals while striving for low power consumption and a small-footprint package design. The MPC8308-RDB integrates leading-edge external components. The MPC8308 microprocessor supports dual 10/100/1000Mbps Ethernet controllers, single lane PCI express, USB 2.0 controller, enhanced SDHC controller for SD memory interface, dual universal asynchronous receiver/transmitter (DUART), serial peripherals, general purpose I/O and system timers. The MPC8308-RDB incorporates a pre-installed board support package (BSP) containing a boot loader (u-boot) a generic power architecture technology system based on the Linux kernel.
  • MPC8308 PowerQUICC II Pro processor up to 333/266MHz (CPU/DDR2)
  • 4-port gigabit Ethernet switch, supporting RGMII/MII
  • Mini PCI express for WLAN
  • UART connectors for debug connectivity
  • Single USB 2.0 supporting host, device or OTG
  • 32bit DDR2 with population option for 16bit
  • Single port SD/MMC connector
  • IEEE 1588v2 support for timing synchronization

Applications

Consumer Electronics, Wireless, Industrial, Automation & Process Control, Communications & Networking

Contents

MPC8308-RDB board, Cables, Power supply, User guide, Free six-month evaluation license for CodeWarrior tools

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 7/22/19

$317.69

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $317.69
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note