You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MPC8270CZUUPEA - 

Microprocessor, 450 MHz, 32bit, 32KB, 1.45 V to 1.6 V, TBGA-480

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
MPC8270CZUUPEA
Newark Part No.:
62K5396
Product Range
MPC8280 Series
Technical Datasheet:
MPC8270CZUUPEA   Datasheet
See all Technical Docs

Product Overview

The MPC8270 series PowerQUICC II Processor with PCI, USB and 10/100Mbps Ethernet. Utilizing HiPerMOS7 0.13-micron process technology, the next generation PowerQUICC II family offers a range of performance, feature enhancements. Ideal for wired and wireless infrastructure communications processing tasks, enhancements to the PowerQUICC II family offer system designers a high degree of integrated features and functionality and a compelling, proven architecture. The next generation of PowerQUICC II processor is an optimum solution for integrated control and forwarding plane processing in high-end communications and networking equipment - such as routers, remote access concentrators, telecom switching equipment and cellular base stations. Combining extensive layer 2 functionality with control plane processing, PowerQUICC II processor include a high-performance embedded 603e™ core built on power architecture technology and a powerful RISC-based communications processor module (CPM).
  • 603e Core with 16kB inst and data caches
  • 64-bit 60x bus and 32-bit PCI bus
  • 128kB ROM, 32kB IRAM and DPRAM
  • Three FCCs for 10/100 Ethernet
  • 128 HDLC channels, 4 TDMs
  • Memory controller built from SDRAM, UPM and GPCM machines
  • Power Architecture®-compliant memory management unit (MMU)
  • Separate power supply for internal logic and for I/O
  • 60x-to-PCI bridge
  • System interface unit (SIU) - Clock synthesizer, reset controller and real-time clock (RTC) register
  • 12-bank Memory controller
  • CPU core can be disabled and the device can be used in slave mode to an external core
  • Communications processor module (CPM)
  • Universal serial bus (USB) controller - Supports USB 2.0 full/low rate compatible and USB host mode
  • Supports USB slave mode
  • One serial peripheral interface identical to the MPC860 SPI
  • One I²C controller (identical to the MPC860 I²C controller)

Applications

Communications & Networking

Product Information


:
MPC8280 Series

:
32bit

:
32KB

:
480Pins

:
TBGA

:
1.45V

:
1.6V

:
-40°C

:
105°C

:
450MHz

:
I2C, JTAG, SPI, UART

:
PowerQUICC

:
PowerQUICC II

:
-

:
MSL 4 - 72 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 7/6/20

$146.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 21 Minimum: 21
Quantity Price Your Price
 
 
10+ $146.77
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $143.53
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.