Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMPC8248VRPIEA
Newark Part No.11J9579
Product Range4440489 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | $63.930 |
| 50+ | $63.020 |
| 100+ | $59.390 |
Price for:Each
Minimum: 40
Multiple: 40
$2,557.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMPC8248VRPIEA
Newark Part No.11J9579
Product Range4440489 Series
Technical Datasheet
Product Range4440489 Series
No. of CPU Cores1Cores
MPU Core Size32bit
Program Memory Size32KB
IC Case / PackageBGA
No. of Pins516Pins
Supply Voltage Min1.425V
Supply Voltage Max1.575V
Operating Frequency Max300MHz
InterfacesI2C, JTAG, SPI, UART
No. of I/O's82I/O's
CPU Speed300MHz
Data Bus Width32bit
Embedded Interface TypeI2C, JTAG, SPI, UART
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max100°C
Qualification-
MPU SeriesPowerQUICC II
MPU FamilyPowerQUICC
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
4440489 Series
MPU Core Size
32bit
IC Case / Package
BGA
Supply Voltage Min
1.425V
Operating Frequency Max
300MHz
No. of I/O's
82I/O's
Data Bus Width
32bit
Data Bus Width
32 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
PowerQUICC
SVHC
No SVHC (27-Jun-2024)
No. of CPU Cores
1Cores
Program Memory Size
32KB
No. of Pins
516Pins
Supply Voltage Max
1.575V
Interfaces
I2C, JTAG, SPI, UART
CPU Speed
300MHz
Embedded Interface Type
I2C, JTAG, SPI, UART
IC Mounting
Surface Mount
Operating Temperature Max
100°C
MPU Series
PowerQUICC II
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:5A002A1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate