You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MPC5125YVN400 - 

Microcontroller, MPC5 Family MPC51XX Series Microcontrollers, Power Architecture, 32bit, 400 MHz

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
MPC5125YVN400
Newark Part No.:
69R7775
Product Range
MPC5 Family MPC51XX Series Microcontrollers
Technical Datasheet:
MPC5125YVN400   Datasheet
See all Technical Docs

Product Overview

The MPC5125YVN400 is a 32-bit Microcontroller based on high performance e300 CPU core operates at a maximum frequency of 400MHz. The e300 CPU core is based on the power architecture technology with a rich set of peripheral functions focused on communications and systems integration. The device incorporates 32kB on-chip SRAM and peripherals like controller area network (CAN) modules, 10/100Base Ethernet USB 2.0 OTG controller with ULPI interface and 64 general-purpose I/O pins.
  • Low power design
  • Display interface unit (DIU)
  • DDR1, DDR2, low-power mobile DDR (LPDDR) and 1.8V/3.3V SDR DRAM memory controllers
  • DMA subsystem
  • Flexible multi-function external memory bus (EMB) interface
  • NAND flash controller (NFC)
  • LocalPlus interface (LPC)
  • MMC/SD/SDIO card host controller (SDHC)
  • Programmable serial controller (PSC)
  • Inter-Integrated Circuit (I2C) communication interfaces
  • Controller area network (CAN)
  • J1850 byte data link controller (BDLC) interface
  • On-chip real-time clock (RTC)
  • On-chip temperature sensor
  • IC Identification module (IIM)

Applications

Industrial

Product Information


:
MPC5 Family MPC51XX Series Microcontrollers

:
Power Architecture

:
32bit

:
400MHz

:
-

:
128KB

:
324Pins

:
TEPBGA

:
64I/O's

:
CAN, I2C, SPI, UART, USB

:
1.33V

:
1.47V

:
MPC5

:
MPC51xx

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 10/19/20

$22.32

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 300 Minimum: 300
Quantity Price Your Price
 
 
250+ $22.32
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.