You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP MMA7260QT
MEMS Accelerometer, Analogue, X, Y, Z, ± 1.5g, ± 2g, ± 4g, ± 6g, 2.2 V, 3.6 V, QFN
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- MMA7260QT
- Newark Part No.:
- 01M6018
-
- Technical Datasheet:
- MMA7260QT Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Analogue
- :
- X, Y, Z
- :
- ± 1.5g, ± 2g, ± 4g, ± 6g
- :
- 2.2V
- :
- 3.6V
- :
- QFN
- :
- 16Pins
- :
- 800mV/g, 600mV/g, 300mV/g, 200mV/g
- :
- 740mV/g, 555mV/g, 277.5mV/g, 185mV/g
- :
- 860mV/g, 645mV/g, 322.5mV/g, 215mV/g
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
No Longer Available
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.