You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCIMX6ULL-EVK - 

Evaluation Kit, i.MX 6ULL Applications Processor, -A7 Core, LCD Display, Audio Playback

MCIMX6ULL-EVK - Evaluation Kit, i.MX 6ULL Applications Processor, -A7 Core, LCD Display, Audio Playback

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
MCIMX6ULL-EVK
Newark Part No.:
12AC9917
Technical Datasheet:
MCIMX6ULL-EVK   Datasheet
See all Technical Docs

Product Information

:
NXP
:
32bit
:
i.MX 6ULL
:
ARM
:
Cortex-A7
:
MCIMX6Y2DVM05AA
:
Main Board MCIMX6Y2DVM05AA, Base Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

i.MX 6ULL EVK is a development tool based on i.MX 6ULL applications processor. The i.MX6 ULL processor features an advanced implementation of a single Arm® Cortex®-A7 core operating at speeds of up to 900MHz. This EVK enables an LCD display, audio playback and many connectivity options.
  • i.MX 6ULL EVK is also used to support i.MX 6ULZ application development
  • i.MX 6ULL 528MHz ARM® Cortex®-A7 core MCIMX6Y2DVM05AA processor on CPU board
  • Base board has display board interface, audio connector, camera connector, sensors

Contents

i.MX 6ULL CPU board and base board.

Alternatives for MCIMX6ULL-EVK

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $124.17  

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

10 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 12/9/19

$142.37

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $159.90
$142.37