Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9S08QL8CTG
Newark Part No.85AC1945
Product RangeS08 Family S08QL Series Microcontrollers
Technical Datasheet
60 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 10+ | $1.240 |
| 192+ | $1.000 |
| 576+ | $0.934 |
Price for:Each
Minimum: 1
Multiple: 1
$1.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08QL8CTG
Newark Part No.85AC1945
Product RangeS08 Family S08QL Series Microcontrollers
Technical Datasheet
Product RangeS08 Family S08QL Series Microcontrollers
CPU Speed20MHz
Device CoreHCS08
Operating Frequency Max20MHz
Program Memory Size8KB
No. of Pins16Pins
MCU Case StyleTSSOP
IC Case / PackageTSSOP
No. of I/O's14I/O's
Embedded Interface TypeSCI
InterfacesSCI
RAM Memory Size512Byte
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyS08
MCU SeriesS08QL
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
S08 Family S08QL Series Microcontrollers
Device Core
HCS08
Program Memory Size
8KB
MCU Case Style
TSSOP
No. of I/O's
14I/O's
Interfaces
SCI
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S08QL
MSL
MSL 3 - 168 hours
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
16Pins
IC Case / Package
TSSOP
Embedded Interface Type
SCI
RAM Memory Size
512Byte
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
S08
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate