You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MC9S08QE64CLH.

8 Bit MCU, S08 Microcontrollers, 50 MHz, 64 KB, 4 KB, 64 Pins, LQFP

NXP MC9S08QE64CLH.

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
MC9S08QE64CLH.
Newark Part No.:
16AC0103
Product Range
S08 Microcontrollers
Technical Datasheet:
MC9S08QE64CLH.   Datasheet
See all Technical Docs

Product Range Selector (S08 Microcontrollers)

See all from this product range

Product Overview

The MC9S08QE64CLH is a 8-bit Microcontroller based on enhanced HCS08 CPU (25MHz bus) with CISC architecture operates at a maximum frequency of 50MHz. The device incorporates 64kB internal flash, 4kB internal RAM, 22-channel 12-bit A/D converter and 54 general-purpose I/O pins. This device also features peripherals like two inter-integrated circuit (IIC) bus module to operate at up to 100kbps, two serial peripheral interface modules (SPI), two serial communications interface (SCI) and an analog comparator. Internal clock source (ICS) containing a frequency-locked-loop (FLL) controlled by internal or external reference, precision trimming of internal reference allowing 0.2% resolution and 2% deviation. Watchdog computer operating properly (COP) reset with option to run from dedicated 1kHz internal clock source.
  • HC08 Instruction set with added BGND instruction
  • Support for up to 32 Interrupt/reset sources
  • Security circuitry to prevent unauthorized access to RAM and flash contents
  • Two low power stop modes; reduced power wait mode
  • Peripheral clock enable register can disable clocks to unused modules
  • Very low power external oscillator can be used in stop3 mode
  • Very low power real time interrupt for use in run, wait and stop modes
  • 6μs Typical wake up time from stop modes
  • Loop-control pierce oscillator
  • Internal clock source (ICS)
  • Low-voltage detection with reset or interrupt; selectable trip points
  • Illegal opcode detection with reset
  • Flash block protection
  • Single-wire background debug interface
  • Breakpoint capability to allow single breakpoint setting during in-circuit debugging
  • On-chip in-circuit emulator (ICE) debug module
  • RTC - 8-bit modulus counter with binary or decimal based prescaler
  • 16 KBI Interrupts with selectable polarity
  • Hysteresis and configurable pull-up device on all input pins
  • SET/CLR registers on 16 pins (PTC and PTE)

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
S08 Microcontrollers

:
50MHz

:
64KB

:
4KB

:
64Pins

:
LQFP

:
54I/O's

:
I2C, SCI, SPI

:
1.8V

:
3.6V

:
S08

:
S08QE

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

More stock available to supplier lead times which is approximately 5/9/22

Available for backorder to lead times shown

Extended range

Non-Cancelable / Non Returnable

2-4 days delivery for in stock items Fulfilled by Avnet

Notify me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

$4.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 800 Minimum: 1600
Quantity Price Your Price
 
 
1+ $4.46
Promotional price
Contract Price
Web only price
Web only contract price
 
3200+ $4.41
Promotional price
Contract Price
Web only price
Web only contract price
 
4800+ $4.32
Promotional price
Contract Price
Web only price
Web only contract price
 
8000+ $4.23
Promotional price
Contract Price
Web only price
Web only contract price
 
16000+ $4.14
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --