You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC9S08JM32CQH. - 

MCU-Application Specific 8 bit, S08, 48 MHz, 2 KB RAM/32 KB Program, 2.7 V to 5.5 V in, QFP-64

MC9S08JM32CQH. - MCU-Application Specific 8 bit, S08, 48 MHz, 2 KB RAM/32 KB Program, 2.7 V to 5.5 V in, QFP-64

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
MC9S08JM32CQH.
Newark Part No.:
16AC0102
Product Range
Flexis JM Series
Technical Datasheet:
MC9S08JM32CQH.   Datasheet
See all Technical Docs

Product Overview

The MC9S08JM32CQH is a 8-bit Application-specific Microcontroller based on enhanced HCS08 CPU (24MHz bus) with CISC architecture operates at a maximum frequency of 48MHz. The device incorporates 32kB internal flash, 2kB internal RAM, an analog comparator, 12-channel 12-bit A/D converter and 51 general-purpose I/O pins. This device also features peripherals like USB 2.0 full-speed (12Mbps) device controller, one inter-integrated circuit (IIC) bus module to operate at up to 100kbps, two serial peripheral interface modules (SPI), two serial communications interface (SCI) modules and real-time counter (RTC). Breakpoint capability to allow single breakpoint setting during in-circuit debugging (plus two more breakpoints in on-chip debug module). In-circuit emulator (ICE) debug module containing two comparators and nine trigger modes. Eight deep FIFO for storing change-of-flow addresses and event-only data. Debug module supports both tag and force breakpoints.
  • HC08 Instruction set with added BGND instruction
  • Background debugging system
  • In-circuit emulator (ICE) debug module
  • Support for up to 32 Interrupt/reset sources
  • Clock source options include crystal, resonator, external clock
  • MCG (multi-purpose clock generator) - PLL and FLL, internal reference clock with trim adjustment
  • Optional computer operating properly (COP)
  • Low-voltage detection with reset or interrupt
  • Illegal opcode detection with reset
  • Illegal address detection with reset
  • Wait plus two stops
  • One 2-channel and one 6-channel 16-bit Timer/pulse-width modulator (TPM) modules
  • 8-pin Keyboard interrupt module (KBI)

Applications

Industrial

Product Information


:
Flexis JM Series

:
S08

:
8bit

:
32KB

:
2KB

:
48MHz

:
51I/O's

:
QFP

:
64Pins

:
I2C, SCI, SPI

:
USB Microcontroller

:
2.7V

:
5.5V

:
S08

:
S08JM

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Available for backorder to lead times shown

 
Check lead times

More stock available week commencing 10/5/20

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

$3.35

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 420 Minimum: 1260
Quantity Price Your Price
 
 
840+ $3.35
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.