You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC9RS08KB2CSC - 

8 Bit MCU, Ultra Low Cost KB Series, RS08 Family RS08KB Series Microcontrollers, 20 MHz, 2 KB

MC9RS08KB2CSC - 8 Bit MCU, Ultra Low Cost KB Series, RS08 Family RS08KB Series Microcontrollers, 20 MHz, 2 KB

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
MC9RS08KB2CSC
Newark Part No.:
29R0568
Product Range
RS08 Family RS08KB Series Microcontrollers
Technical Datasheet:
MC9RS08KB2CSC   Datasheet
See all Technical Docs

Product Overview

The MC9RS08KB2CSC is a 8-bit Microcontroller based a very small and highly efficient RS08 CPU core of version 2 which supports single global interrupt vector with CISC architecture operates at a maximum frequency of 20MHz. The device is composed of standard on-chip modules including 126byte internal RAM, 2kB internal flash, two 8-bit modulo timers, one 4-channel 10-bit A/D converter and an analog comparator. This device also features peripherals like one serial communications interface (SCI) module and one inter-integrated circuit bus module (IIC).
  • Subset of HC08 instruction set with added BGND instruction
  • Single global interrupt vector
  • Security circuitry to prevent unauthorized access to flash contents
  • Wait mode - CPU shuts down, system clocks continue to run, full voltage regulation
  • Stop mode - CPU shuts down, system clocks are stopped, voltage regulator in standby
  • Wakeup from power-saving modes using RTI, KBI, ADC, ACMP, SCI and LVD
  • Loop-control Pierce oscillator (XOSC)
  • Internal clock source (ICS)
  • Watchdog computer operating properly (COP) reset
  • Low-voltage detection with reset or interrupt
  • Illegal opcode detection with reset
  • Illegal address detection with reset
  • Flash-block protection
  • Single-wire background debug interface
  • Breakpoint capability to allow single breakpoint setting during in-circuit debugging
  • One 2-channel Timer/pulse-width modulator module
  • One real-time clock with optional clock sources
  • up to 8-port Keyboard interrupts

Applications

Consumer Electronics, Medical

Product Information


:
RS08 Family RS08KB Series Microcontrollers

:
20MHz

:
2KB

:
126Byte

:
8Pins

:
SOIC

:
6I/O's

:
I2C, SCI

:
1.8V

:
5.5V

:
RS08

:
RS08KB

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 10/19/20

$0.733

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 2450 Minimum: 2450
Quantity Price Your Price
 
 
1000+ $0.733
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.683
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ $0.657
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.