Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC7448THX1267ND
Newark Part No.22M7815
Product RangeMC7448 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 75 week(s)
| Quantity | Price |
|---|---|
| 25+ | $975.550 |
Price for:Each
Minimum: 44
Multiple: 44
$42,924.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC7448THX1267ND
Newark Part No.22M7815
Product RangeMC7448 Series
Technical Datasheet
Product RangeMC7448 Series
No. of CPU Cores1Cores
MPU Core Size32bit
Program Memory Size-
IC Case / PackageBGA
No. of Pins360Pins
MPU Case StyleBGA
Supply Voltage Min1V
Supply Voltage Max1.1V
Operating Frequency Max1.267GHz
InterfacesJTAG
CPU Speed1.267GHz
No. of I/O's123I/O's
Data Bus Width32bit
Embedded Interface TypeJTAG
Data Bus Width64 bit
MPU FamilyPower Architecture
IC MountingSurface Mount
MPU SeriesMPC74
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCLead
Technical Specifications
Product Range
MC7448 Series
MPU Core Size
32bit
IC Case / Package
BGA
MPU Case Style
BGA
Supply Voltage Max
1.1V
Interfaces
JTAG
No. of I/O's
123I/O's
Embedded Interface Type
JTAG
MPU Family
Power Architecture
MPU Series
MPC74
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
No. of CPU Cores
1Cores
Program Memory Size
-
No. of Pins
360Pins
Supply Voltage Min
1V
Operating Frequency Max
1.267GHz
CPU Speed
1.267GHz
Data Bus Width
32bit
Data Bus Width
64 bit
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
Lead
Technical Docs (2)
Alternatives for MC7448THX1267ND
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate