You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC68HC705C8ACFNE - 

MICROCONTROLLER MCU, 8 BIT, HC05, 4MHZ, PLCC-44

MC68HC705C8ACFNE - MICROCONTROLLER MCU, 8 BIT, HC05, 4MHZ, PLCC-44

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
MC68HC705C8ACFNE
Newark Part No.:
62K4944
Technical Datasheet:
MC68HC705C8ACFNE   Datasheet
See all Technical Docs

Product Overview

The MC68HC705C8ACFNE is a 8-bit high-performance Microcontroller Unit (MCU). The 68HC705C8a microcomputer (MCU) is a member of NXP's M68HC05 family of single-chip microcomputers. This 8-bit MCU includes keyboard scanning logic, a high current pin, a COP watchdog timer and read-only (ROM) security feature. The M68HC05 family is based on the customer-specified integrated circuit (CSIC) design strategy. All MCUs in the family use the M68HC05 central processor unit (CPU) and are available with a variety of subsystems, memory sizes and types.
  • On-chip oscillator with crystal/ceramic resonator
  • Memory-mapped input/output (I/O)
  • Selectable memory configurations
  • Selectable programmable and/or non-programmable computer operating properly (COP) watchdog timers
  • Selectable port-B external interrupt capability
  • Clock monitor
  • High current drive on pin C7 (PC7)
  • 24 Bidirectional I/O lines and 7 input-only lines
  • Serial communications interface (SCI) system
  • Serial peripheral interface (SPI) system
  • Bootstrap capability
  • Power-saving stop, wait and data-retention modes
  • Fully static operation

Applications

Industrial

Product Information

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MC68HC705C8ACFNE

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $16.04   10+ $14.75   25+ $13.38   50+ $12.85   100+ $12.32   250+ $12.23   500+ $10.54   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

53 in stock for same day shipping
$8.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $16.04
$8.99
 
10+ $14.75
$8.99
 
25+ $13.38
$8.99
 
50+ $12.85
$8.99
 
100+ $12.32
$8.99
 
250+ $12.23
$8.99
 
500+ $10.54
$8.99
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.