You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC68HC16Z1CEH25 - 

MCU-Application Specific 16 bit, HC16, 25 MHz, 1 KB RAM/1 MB Program, 2.7 V to 3.6 V in, QFP-132

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
MC68HC16Z1CEH25
Newark Part No.:
11J9388
Product Range
HC16 Family 68HC16Z1 Series Microcontrollers
Technical Datasheet:
MC68HC16Z1CEH25   Datasheet
See all Technical Docs

Product Overview

The MC68HC16Z1CEH25 is a high-speed 16-bit Microcontroller that combines high-performance data manipulation capabilities with powerful peripheral subsystems and is upwardly code compatible with the 68HC11 family of microcontrollers. This device is built up from standard modules that interface through a common intermodule bus (IMB). The 68HC16Z1 incorporates a true 16 bit central processing unit (CPU), a system integration module (SIM), an 8/10 bit analog-digital converter (ADC), a queued serial module (QSM), a general purpose timer (GPT) and a 1Kbyte static standby RAM.
  • Central processor unit (CPU16/CPU16L)
  • 16-bit Architecture
  • Full set of 16-bit instructions
  • Three 16-bit index registers
  • Two 16-bit accumulators
  • Control-oriented digital signal processing capability
  • Addresses up to 1Mbyte of program memory, 1Mbyte of data memory
  • Background debug mode
  • Fully static operation
  • External bus support
  • Programmable chip-select outputs
  • System protection logic
  • Watchdog timer, clock monitor and bus monitor
  • Two 8-bit dual function Input/output ports
  • 7-bit Dual function output port
  • Phase-locked loop (PLL) clock system
  • Queued serial module (QSM)
  • Enhanced serial communication interface
  • Queued serial peripheral interface
  • 8-bit Dual function port

Applications

Industrial

Product Information


:
HC16 Family 68HC16Z1 Series Microcontrollers

:
HC16

:
16bit

:
1MB

:
1KB

:
25MHz

:
16I/O's

:
QFP

:
132Pins

:
QSPI, SCI

:
Automotive

:
2.7V

:
3.6V

:
HC16

:
68HC16Z1

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MC68HC16Z1CEH25

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

NXP

MICROCONTROLLER MCU, 16 BIT, HC16, 16MHZ, QFP-132

     

Each

1+ $29.67   5+ $28.78   10+ $27.91   25+ $27.07   50+ $26.26   100+ $23.59   250+ $22.88   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

148 In stock

148 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 11/2/20

$31.74

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $31.74
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $30.11
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $28.46
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $26.79
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $24.98
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $24.45
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $23.65
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.