You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC56F8367VPYE.

Digital Signal Controller, MC56F83xx Series, 60 MHz, 576 KB, 76 I/O's, CAN, SCI, SPI, 2.5 V

MC56F8367VPYE. - Digital Signal Controller, MC56F83xx Series, 60 MHz, 576 KB, 76 I/O's, CAN, SCI, SPI, 2.5 V

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
MC56F8367VPYE.
Newark Part No.:
14AC9649
Product Range
MC56F83xx Series
Technical Datasheet:
MC56F8367VPYE.   Datasheet
See all Technical Docs

Product Overview

The MC56F8367VPYE is a Digital Signal Controller belong to the 56800E core-based DSC family. It combines digital signal processing and microcontroller functionalities on a single chip, with a flexible set of peripherals. The 56800E core is based on a Harvard-style architecture consisting of three execution units operating in parallel, allowing as many as six operations per instruction cycle. The MCU-style programming model and optimized instruction set allow straightforward generation of efficient, compact DSP and control code. The instruction set is also highly efficient for C/C++ compilers to enable rapid development of optimized control applications. It supports program execution from internal or external memories. Two data operands can be accessed from the on-chip data RAM per instruction cycle. This device also provide two external dedicated interrupt lines and up to 76 general purpose input/output (GPIO) lines, depending on peripheral configuration.
  • Access up to 4MB of OFF-chip program and 32MB of data memory
  • Up to 60 MIPS at 60MHz execution frequency
  • Chip select logic for glueless interface to ROM and SRAM
  • JTAG/EOnCE for unobtrusive real-time debugging
  • Up to two FlexCAN (CAN Version 2.0 B-compliant)
  • Two serial communication interfaces (SCIs)
  • Up to two serial peripheral interfaces (SPIs)
  • Two dedicated external interrupt pins
  • Software-programmable phase-lock loop

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MC56F83xx Series

:
60MHz

:
576KB

:
76I/O's

:
CAN, SCI, SPI

:
2.5V

:
LQFP

:
160Pins

:
3V

:
3.6V

:
-40°C

:
105°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

120 In stock

 
Check lead times

More stock available week commencing 11/9/20

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet
$29.73

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 40
Quantity Price Your Price
 
 
1+ $29.73
Promotional price
Contract Price
Web only price
Web only contract price
 
400+ $29.34
Promotional price
Contract Price
Web only price
Web only contract price
 
800+ $28.60
Promotional price
Contract Price
Web only price
Web only contract price
 
1200+ $27.89
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ $27.22
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.