You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC33887APVW

MOTOR DRIVER, -40 TO 125DEG C

MC33887APVW - MOTOR DRIVER, -40 TO 125DEG C

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
MC33887APVW
Newark Part No.:
38T2592
Technical Datasheet:
MC33887APVW   Datasheet
See all Technical Docs

Product Overview

The MC33887APVW is a monolithic H bridge power IC with load current feedback in 20 pin HSOP package. This device is an ideal choice for closed loop DC motor control. It incorporates internal control logic, charge pump, gate drive and low RDS(ON) MOSFET output circuitry. TheMC33887APVW is able to control inductive loads with continuous DC load currents up to 5A and with peak current active limiting between 5.2A and 7.8A. The load current feedback feature provides proportional (1/375th of load current) constant current output suitable for monitoring by microcontroller A/D input. This feature facilitates the design of closed loop torque/speed control as well as open load detection. A fault status output pin reports undervoltage, short circuit and overtemperature conditions.
  • Operating voltage range from 5V to 28V
  • Limited operation with reduced performance up to 40V
  • Output on-resistance (RDS(ON)) of 120mohm
  • TTL/CMOS compatible inputs
  • PWM frequencies up to 10KHz
  • Active current limiting
  • Sleep mode with current drawn less than or equal to 50μA
  • Operating temperature range from -40°C to 125°C
  • Exhibit high impedance through two disable inputs
  • Polarity control through two independent inputs

Applications

Automotive, Motor Drive & Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Half Bridge

:
2Outputs

:
5A

:
-

:
HSOP

:
20Pins

:
5V

:
28V

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

25 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

$8.07

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $8.07
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $6.95
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $6.55
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $6.16
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $5.76
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $5.25
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $4.92
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange