You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

M52211EVB - 

Evaluation Board, USB 2.0 OTG, ColdFire V2, BDM/JTAG Interface, CAN Transceiver

M52211EVB - Evaluation Board, USB 2.0 OTG, ColdFire V2, BDM/JTAG Interface, CAN Transceiver
M52211EVB - Evaluation Board, USB 2.0 OTG, ColdFire V2, BDM/JTAG Interface, CAN Transceiver

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
M52211EVB
Newark Part No.:
40M1312
Technical Datasheet:
M52211EVB   Datasheet
See all Technical Docs

Product Information

:
NXP
:
32bit
:
MCF5221x
:
ColdFire
:
ColdFire v2
:
MCF52
:
M52211EVB board, cables, manuals
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The M52211EVB evaluation board provides an excellent vehicle for embarking on a high performance embedded design of the MCF5221x family of ColdFire microprocessors. With USB 2.0 on the go connectivity, breakout connectors for serial interfaces, and support for a Zigbee ready daughter card, this complete package includes all the components for realizing a MCF5221x design quickly and easily. This cost efficient evaluation kit offers an impressive array of complementary software. Included with the evaluation kit is a fully licensed, complimentary special edition of the CodeWarrior development studio for ColdFire architectures for development of applications up to 128Kbytes code size, as well as a host of ther low cost and professional tools from leading 3rd party tool vendors. The EVB comes fitted with an 80MHz MCF52211 microcontroller with 128K byte internal flash. The MCF52211 MCU has a superset of the same functional modules and interfaces as those on the other devices supported.
  • Three UART interface
  • Supports Zigbee ready RF daughter card
  • Breakout connector for serial interfaces (including I2C, QSPI, GPIO, and ADC)
  • LEDs for power up indication, general purpose I/O, and timer output signals
  • Potentiometer and light sensor dedicated to the ADC
  • CAN transceiver interface
  • BDM/JTAG interface

Applications

Industrial, Security, Wireless, Automotive

Contents

M52211EVB Single Board Computer, M52211EVB User's Manual, One RS232 communication cable, One BDM (Background Debug Mode)"wiggler" cable, MCF52211UM ColdFire Integrated Microprocessor User Manual, coldFire Programmers Reference Manual.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 9/9/19
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
Add Part No. / Line Note