You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM75BGD,125

Temperature Sensor IC, Open Drain, ± 3°C, -55 °C, +125 °C, XSON, 8 Pins

NXP LM75BGD,125
NXP LM75BGD,125

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
LM75BGD,125
Newark Part No.:
70R5575
Technical Datasheet:
LM75BGD,125   Datasheet
See all Technical Docs

Product Overview

The LM75BGD,125 is a Temperature-to-Digital Converter using an on-chip band gap temperature sensor and Sigma-Delta A-to-D conversion technique with an over-temperature detection output. The LM75B contains a number of data registers. The device also includes an open-drain output (OS) which becomes active when the temperature exceeds the programmed limits. There are three selectable logic address pins so that eight devices can be connected on the same bus without address conflict. The LM75B can be configured for different operation conditions. It can be set in normal mode to periodically monitor the ambient temperature or in shutdown mode to minimize power consumption. This high temperature resolution is particularly useful in applications of measuring precisely the thermal drift or runaway. The LM75B powers up in the normal operation mode with the OS in comparator mode, temperature threshold of 80°C and hysteresis of 75°C.
  • Pin-for-pin replacement for industry standard LM75 and LM75A
  • Offers improved temperature resolution of 0.125°C
  • I²C-bus interface with up to 8 devices on the same bus
  • 11-bit ADC that offers a temperature resolution of 0.125°C
  • Programmable temperature threshold and hysteresis set points
  • Supply current of 1.0μA in shutdown mode for power conservation
  • Stand-alone operation as thermostat at power-up

Applications

Automation & Process Control, Sensing & Instrumentation, Portable Devices, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Open Drain

:
± 3°C

:
-55°C

:
+125°C

:
XSON

:
8Pins

:
2.8V

:
5.5V

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

$0.362

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 3000 Minimum: 3000
Quantity Price Your Price
 
 
500+ $0.362
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange