You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM75BDP,118

DIGITAL TEMPERATURE SENSOR 11 BIT, +/-3C, TSSOP-8

NXP LM75BDP,118

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
LM75BDP,118
Newark Part No.:
70R5574
Technical Datasheet:
LM75BDP,118   Datasheet
See all Technical Docs

Product Overview

The LM75BDP,118 is a Temperature-to-Digital Converter using an on-chip band gap temperature sensor and Sigma-Delta A-to-D conversion technique with an over temperature detection output. The LM75B contains a number of data registers of configuration register (Conf) to store the device settings such as device operation mode, OS operation mode, OS polarity and OS fault queue, temperature register (Temp) to store the digital temp reading and set-point registers (Tos and Thyst) to store programmable over temperature shutdown and hysteresis limits, that can be communicated by a controller via the 2-wire serial I²C-bus interface. The device also includes an open-drain output (OS) which becomes active when the temperature exceeds the programmed limits. There are three selectable logic address pins so that eight devices can be connected on the same bus without address conflict. The LM75B can be configured for different operation conditions.
  • I²C-bus Interface with up to 8 devices on same bus
  • Frequency range - 20Hz to 400kHz with bus fault time-out to prevent hanging up bus
  • 11-bit ADC that offers a temperature resolution of 0.125 °C
  • Programmable temperature threshold and hysteresis set points
  • Supply current of 1.0μA in shutdown mode for power conservation
  • Stand-alone operation as thermostat at power-up
  • Latch-up testing is done to JEDEC standard JESD78 that exceeds 100mA

Applications

Computers & Computer Peripherals, Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information


:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,000 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

$0.69

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.69
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.574
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.503
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.418
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.356
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange