You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

KIT33937AEKEVBE - 

Evaluation Board, 3 Phase FET Pre Driver,, Power Management

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
KIT33937AEKEVBE
Newark Part No.:
53R3751
Technical Datasheet:
KIT33937AEKEVBE   Datasheet
See all Technical Docs

Product Overview

The KIT33937AEKEVBE is an evaluation board for MC33937, a field effect transistor (FET) pre driver designed for three phase motor control and similar applications. The integrated circuit (IC) uses SMARTMOS technology and contains three high side FET pre-drivers and three low side FET pre-drivers. Three external bootstrap capacitors provide gate charge to the high side FETs. The IC interfaces to a MCU via six direct input control signals, an SPI port for device setup and asynchronous reset, enable and interrupt signals. Both 5.0V and 3.0V logic level inputs are accepted and 5.0V logic level outputs are provided.
  • Connecting the evaluation board via a UNI-3 connector
  • SPI communication between the 33937A Driver and a microcontroller
  • DC bus current and voltage sensing
  • Over current detection with adjustable current maximum value
  • Optional input supply voltage of 8V to 42V
  • 3.3V, 5V, and 12V voltage generation on the boards
  • Output three phase motor connector
  • Includes a charge pump to support full FET drive at low battery voltages
  • Dead time is programmable via the SPI port

Applications

Motor Drive & Control, Automotive

Contents

Assembled and tested evaluation board/module in anti static bag, CD-ROM.

Product Information

:
FET Driver
:
NXP
:
Power Management
:
MC33937
:
Board, Software
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 7/22/19

$213.83

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $213.83
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note