You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FRDM-K28F - 

Development Board, Kinetis K27 and K28 MCU's, Rapid Prototyping, 6-Axis eCompass Capabilities

FRDM-K28F - Development Board, Kinetis K27 and K28 MCU's, Rapid Prototyping, 6-Axis eCompass Capabilities
FRDM-K28F - Development Board, Kinetis K27 and K28 MCU's, Rapid Prototyping, 6-Axis eCompass Capabilities

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
FRDM-K28F
Newark Part No.:
16AC3254
Technical Datasheet:
FRDM-K28F   Datasheet
See all Technical Docs

Product Information

:
NXP
:
32bit
:
Kinetis - K28
:
ARM
:
Cortex-M4
:
K28P210M150SF5
:
Development Board K28P210M150SF5
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

FRDM-K28F is a low cost development board for Kinetis K27 and K28 high-performance microcontrollers based on Arm® Cortex®-M4. FRDM-K28F is enabled using NXP MCUXpresso Config Tools, MCUXpresso SDK, Power Estimation Tool and MCUXpresso IDE and a large software partner ecosystem.
  • Kinetis MK28FN2M0VMI15 MCU, Kinetis K20 MCU (K20DX128VFM5) based OpenSDA circuit
  • 6-axis digital accelerometer and magnetometer to create full eCompass capabilities
  • Dual role high-speed and full-speed USB interface with micro-B USB connector via high-speed switch
  • 1x256Mb QuadSPI external flash, 1x 128Mbit (16MB) on-board mobile SDRAM
  • FlexIO-based LCD socket and light sensor
  • Easy access to MCU I/O through Arduino R3-compatible I/O connector to connect external add-on board
  • MicroSD card slot a tri-coloured LED and two user push-buttons for direct interaction
  • Programmable OpenSDA v2.2 debug circuit supporting the DAP-Link interface software

Contents

FRDM-K28F freedom development board, Quick reference card, USB A to micro-B cable, Optional TFT proto 5" capacitive from MikroElektronika.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

5 in stock for same day shipping
$40.61

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $40.61