You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EVB51JM128 - 

Evaluation Board, USB OTG, ColdFire V1, USB On-The-Go Support, USB FS/LS Support

EVB51JM128 - Evaluation Board, USB OTG, ColdFire V1, USB On-The-Go Support, USB FS/LS Support

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
EVB51JM128
Newark Part No.:
89M1404
Technical Datasheet:
EVB51JM128   Datasheet
See all Technical Docs

Product Information

:
NXP
:
32bit
:
Flexis - MCF51JM
:
ColdFire
:
ColdFire v1
:
MCF51J
:
Evaluation Board, DVD with Software & Documents, EVB51JM128 QSG and Labs, Cable, Support CD
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EVB51JM128 is a low cost development system for the NXP MCF51JM128 ColdFire MCU, which is a part of the NXP Flexis MCU Continuum. CodeWarrior development tools provide support for quick and easy application development and debug.
  • MCF51JM128 MCU with 128KB flash, 16KB RAM, USB Phy with OTG support
  • BDM/JTAG port
  • USB OTG support with mini AB connector
  • USB FS/LS support with Type-B connector
  • ON/OFF power switch with LED voltage indicators
  • Three axis MMA7260 accelerometer
  • Externally modulated buzzer
  • Eight user LEDs
  • Four user push switches

Applications

Automotive, Communications & Networking

Contents

EVB51JM128 evaluation board, MCF51JM128 MCU, 80pins, soldered on the baseboard, Out of box DVD with software and documents, EVB51JM128 QSG and labs, DB9 serial cable, USB cable, Support CD.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 7/15/19
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
Add Part No. / Line Note